Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
5103308-6
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
60 par Tray
Through Hole
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Product Description: AMPLATCH HEADERS AND RECEPTACLEGeneral Description of ChangesAs a result of our continuous strive for improving our processes, we hereby inform you about a transfer of tools and/or part numbers from China to Vietnam. This is executed by following a strict procedure, which guarantees no negative impact on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according to the standard industry requirements. An internal release based on based on TE Connectivity specifications will be executed before any parts will be delivered from new location, which guarantees the performance.Reason for Changes:Manufacturing location change from China to VietnamFirst Ship Date of Changed Items (Changed Parts Only): 22-JUL-2026
Statut du produit:
The 5103308-6 is a AMP-LATCH 26 Position Through-Hole Dual Row Straight Pin Header.Its Operating Temperature Ranges from -65°C – +105°C.
The AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. The connectors are also used in input/output applications, connecting different pieces of equipment.
Product Features:
View the Available 5103308 Series of Headers
Sur commande
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.