Manufacturer Part #
5499910-4
AMP-LATCH 20 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:432 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5499910-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5499910-4 - Technical Attributes
Attributes Table
| No of Positions: | 20 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Color: | Black |
| Insulation Resistance: | 5000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The 5499910-4 is a part of 5499910 series AMP-LATCH 20 position through-hole dual row straight pin header.
Features:
- Product Type Features:
- Product Line: AMP-LATCH
- Profile: Standard
- PCB Mounting Orientation: Vertical
- PCB Mount Retention: Without
- Housing Style: 4-Sided
- Post Size (mm [in]): 0.64 [.025]
- Latch Type: Short
- Mating Connector Lock Type: Latch
- Termination Features:
- Termination Post Length (mm [in]): 2.79 [0.110]
- Solder Tail Contact Plating: Tin
- Body Features:
- Header Type: Universal Ejection Pin Headers
- Number of Positions: 20
- Centerline, Matrix (mm [in]): 2.54 x 2.54 [.100 x .100]
- Housing Features:
- Connector Style: Header - Pin
- Mating Alignment Type: Center, Dual Polarizing Bar, Military
- Housing Material: Thermoplastic - GF
- UL Flammability Rating: UL 94V-0
- Housing Color: Black
- Industry Standards:
- RoHS compliant, ELV compliant
- Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C
- Conditions for Usage:
- Temperature Rating: Standard
- PCB Thickness, Recommended (mm [in]): 1.57 [0.062]
View the complete 5499910 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
432+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
432 per Tray
Mounting Method:
Through Hole