Manufacturer Part #
71600-026LF
QUICKIE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:540 per Tube Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 71600-026LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 71600-026LF - Technical Attributes
Attributes Table
| No of Positions: | 26 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging In-line |
| Termination: | IDC |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 1A |
| Contact Plating: | Gold |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Gender: | Female |
| Type: | Receptacle |
| Color: | Grey |
| Insulation Resistance: | 100GΩ |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
540
$1.19
1,080
$1.18
1,620+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
540 per Tube
Mounting Method:
Cable Mount