text.skipToContent text.skipToNavigation

Manufacturer Part #

832-3602

THT male header; 1.2 x 1.2 mm solder pin; straight; Silver-plated contacts;

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code:
Product Specification Section
WAGO 832-3602 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 10.16 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -60°C to +120°C
Voltage Rating: 1kV
Current Rating: 76A
Contact Plating: Silver
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$203.50
USD
Quantity
Unit Price
10
$4.16
25
$4.11
50
$4.07
150
$4.01
300+
$3.91