Manufacturer Part #
B03B-WPJSS-1(LF)(SN)
3 Positions 5 mm Shrouded Wire to Board Header Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:390 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2219 | ||||||||||
Product Specification Section
JST B03B-WPJSS-1(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B03B-WPJSS-1(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
390
$0.215
1,170
$0.21
3,900
$0.205
7,800+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
390 per Bag
Mounting Method:
Through Hole