text.skipToContent text.skipToNavigation

Manufacturer Part #

CXVFA

10A 600V 24-10AWG 12mm grey DIN Term Block Spring Fuse 5x20mm

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CXVFA - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 12 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
248
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$576.00
USD
Quantity
Unit Price
50
$11.52
100
$11.45
150
$11.41
200+
$11.36
Product Variant Information section