text.skipToContent text.skipToNavigation

Manufacturer Part #

DF1EC-10P-2.5DSA(35)

DF1E Series 10 Position 2.5 mm Pitch Straight Through Hole Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF1EC-10P-2.5DSA(35) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$56.00
USD
Quantity
Unit Price
100
$0.56
400
$0.545
1,000
$0.535
2,500
$0.525
4,000+
$0.51
Product Variant Information section