text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40GB-48DP-0.4V(51)

48 Position 0.4mm Shield Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF40GB-48DP-0.4V(51) - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 0.4 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,075.00
USD
Quantity
Unit Price
5,000+
$0.815
Product Variant Information section