Manufacturer Part #
DF51A-12DP-2DSA(01)
DF51 Series 2 Row 12 Position 2 mm No Guide Boss Straight Gold Plated Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric DF51A-12DP-2DSA(01) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hirose Electric DF51A-12DP-2DSA(01) - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 2 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Shrouded Header |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$0.75
300
$0.735
500
$0.725
1,000
$0.715
2,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole