text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-30DP-2H(800)

DF51K Series 30 Pos., 2mm Pitch Right Angle 2A 100V Header Center-Lock Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Hirose Electric DF51K-30DP-2H(800) - Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 100V
Current Rating: 2A
Contact Plating: Tin
Material: Brass
No of Rows: 2
Type: Header
Mating Type: Lever Lock
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
300
$1.74
600
$1.72
900
$1.71
1,200+
$1.70
Product Variant Information section