text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC10-40P-A004

DEUTSCH DRC Series 40 Position 4 Row 5.45 mm Pitch Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity DRC10-40P-A004 - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 5.45 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Contact Plating: Tin
Material: Plastic
No of Rows: 4
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$363.60
USD
Quantity
Unit Price
12
$30.30
24
$30.09
36
$29.97
48
$29.88
60+
$29.60
Product Variant Information section