text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN022MAMS-M81RC

NRPN Series 4 Position Surface Mount Dual 2.00 mm Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN022MAMS-M81RC - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1300
Multiple Of:
650
Total
$617.50
USD
Quantity
Unit Price
650
$0.48
1,300
$0.475
1,950
$0.47
3,250+
$0.46
Product Variant Information section