text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640443-0

Connector 10 Position Single Row 2.54 mm Pitch Free Hanging Socket Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-640443-0 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Features & Applications

The 4-640443-0 is a MTA-100 Product Line Socket Connector having 10 Positions 2.54 mm Pitch and i has a design of Close end type with IDC termination.

Product Features:

  • MTA-100 Product Line
  • Connector Assembly
  • Receptacle Style Connector
  • Number of positions are 10
  • Centreline is 2.54 mm [0.100 in]
  • Socket Contact
  • Application use is Wire-to-Board
  • Termination Method to Wire/Cable = IDC Standard
  • Closed End Design of connector

View the MTA-100 series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$2,310.00
USD
Quantity
Unit Price
2,000
$0.395
4,000+
$0.385
Product Variant Information section