text.skipToContent text.skipToNavigation

Manufacturer Part #

572-001-000-200

572 Series 1 Position 300V 5.8mm Pitch White Female Wire to Wire Board Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 572-001-000-200 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Pitch: 5.8 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
100
$0.735
300
$0.715
500
$0.71
1,000
$0.695
2,000+
$0.68
Product Variant Information section