Manufacturer Part #
929990-1
1 Position 1.5 mm System Free Hanging Snap-In Sealed Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:11400 per Reel | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 929990-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Changes: This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.Reason for Changes: New specification. To assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
General Product Description:Change in Delivery Unit & Minimum Order QuantityDescription of Changes:This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN.Reason for Changes:New specification.New specification to assure standardized and uniform packaging for each basic product part number, to improve sustainability and minimize quality risks.
Part Status:
TE Connectivity 929990-1 - Technical Attributes
| Type: | Crimp Contact |
| No of Positions: | 1 |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Snap-In |
Features & Applications
The 929990-1 is a 1 position 1.5 mm system free hanging snap-in sealed circular connector.
Features:
- Product Type Features:
- Product Type = Contact
- Product Series = 1.5 mm System
- Body Features:
- Wire Range (mm [AWG]) = 1.00-2.50² [17-13]
- Single Seal Part No. = 828905-1
- Contact Features:
- Contact Type = Socket
- Contact Base Material = CuNiSi
- Contact Plating, Mating Area, Material = Tin
- Conditions for Usage:
- Accepts Wire Insulation Diameter, Range (mm [in]) = 2.21 – 3.00 [0.087 – 0.118]
View the available family of sealed circular connectors
Available Packaging
Package Qty:
11400 per Reel