text.skipToContent text.skipToNavigation

Manufacturer Part #

LEBRP-02V-S

LEB Series 2 Position 4 mm Pitch Straight Wire to Board Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
JST LEBRP-02V-S - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$176.20
USD
Quantity
Unit Price
2,000
$0.0881
4,000
$0.0865
6,000
$0.0856
8,000
$0.085
10,000+
$0.0829
Product Variant Information section