text.skipToContent text.skipToNavigation

Manufacturer Part #

10132449-0621GTLF

Connector Header Through Hole, Right Angle 6 position 0.118 (3.00mm)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 10132449-0621GTLF - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
No of Rows: 2
Gender: Male
Type: Wire to Board
Pitch: 3 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Polyamide / Nylon
Color: Black
Fastening Type: Locking Ramp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,372.00
USD
Quantity
Unit Price
200
$1.04
400
$1.02
600
$1.01
1,000+
$0.98