text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-6P-EC01

6-Way Receptacle, Male Connector with End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Amphenol Sine Systems AT04-6P-EC01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
30
$1.24
100
$1.23
300
$1.21
1,000+
$1.18
Product Variant Information section