text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNL316010R0000

1SNL Series 8 Position 1 Pole 160A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
TE Connectivity 1SNL316010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Busbar
No of Poles: 1
Rated Voltage: 1000V
Current Rating: 160A
Operating Temp Range: -55°C to +110°C
Dimension: 50.7 x 28.2 x 75 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.23
USD
Quantity
Unit Price
1
$37.23
4
$36.68
10
$36.33
25
$35.98
40+
$35.45
Product Variant Information section