text.skipToContent text.skipToNavigation

Manufacturer Part #

1546556-3

Euro Style 3 Position 3.5 mm 30-16 AWG Angled Entry Stackable Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546556-3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 30-16
Termination: Screw
Style: Eurostyle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,448.00
USD
Quantity
Unit Price
200
$0.94
400
$0.925
600
$0.915
1,000
$0.905
2,000+
$0.88
Product Variant Information section