Manufacturer Part #
2-796949-5
25 Position 12-30 AWG 5.08mm Pitch Screw Through Hole Side Entry Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-796949-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-796949-5 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 25 |
| Wire Gauge: | AWG 12-30 |
| Termination: | Screw |
| Style: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
100
$9.32
200+
$9.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole