Manufacturer Part #
231-605/017-000
5 pole Single Conductor Right Angle Feedthrough Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 231-605/017-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-14 |
| Termination: | Solder |
| Style: | Feed Through |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$3.76
100
$3.72
150
$3.70
250
$3.67
500+
$3.61
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount