text.skipToContent text.skipToNavigation

Manufacturer Part #

25.340.3253.0

8113 Series 2 Position 5.08 mm Pitch 22-12 AWG PCB Female Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.340.3253.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Screw
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,135
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
1
$0.84
30
$0.82
125
$0.795
300
$0.78
1,250+
$0.74
Product Variant Information section