text.skipToContent text.skipToNavigation

Manufacturer Part #

2606-3105/020-000

5-Pole Operation Lever 7.5 mm Pin Space Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2606-3105/020-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 24-8
Termination: Cage Clamp
Pitch: 7.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 800V to 1000V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$402.00
USD
Quantity
Unit Price
1
$8.32
5
$8.20
20
$8.11
50
$8.04
125+
$7.92
Product Variant Information section