text.skipToContent text.skipToNavigation

Manufacturer Part #

2626-3103/020-000

2626 Series 3-Pole 11.5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
WAGO 2626-3103/020-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 24-8
Termination: Cage Clamp
Pitch: 7.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 800V to 1000V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.98
USD
Quantity
Unit Price
1
$3.98
15
$3.89
40
$3.84
100
$3.79
250+
$3.68
Product Variant Information section