text.skipToContent text.skipToNavigation

Manufacturer Part #

281-611/281-541

Fuse Disconnect Terminal Block w/ Pivoting Fuse Holder for Mini Fuses 5 x 20 mm

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
WAGO 281-611/281-541 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Rows: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Rail Mount
Color: Grey
Current Rating: 10A
Voltage Rating: 800V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$43.42
USD
Quantity
Unit Price
2
$21.71
5
$21.52
20
$21.23
30
$21.15
75+
$20.82
Product Variant Information section