Manufacturer Part #
33.057
AKZ351 Green 7 Position 22-12 AWG 5.08 mm Pitch Screw Cage Clamp Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 33.057 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 33.057 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 7 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Cage Clamp |
| Style: | Wire to Board |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$2.76
90
$2.72
150
$2.70
300
$2.68
600+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
30 per Bag
Mounting Method:
Through Hole