Manufacturer Part #
859-525
Connector End Plate For Terminal Blocks
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
WAGO 859-525 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 859-525 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Material: | Polyamide |
| Color: | Grey |
| Dimension: | 1 mm Thick |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$0.70
100
$0.68
375
$0.66
750
$0.65
1,875+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
25 per Box