text.skipToContent text.skipToNavigation

Manufacturer Part #

ASM01Y0164-1G16

SMT Solderable Spring Contact 15” Reel Mounting Soldering Side

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASM01Y0164-1G16 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Screwless
No of Poles: 1
Wire Gauge: AWG 18-16
Termination: Spring Clamp
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$506.50
USD
Quantity
Unit Price
5,000
$0.1013
10,000
$0.0994
15,000+
$0.0976
Product Variant Information section