Manufacturer Part #
UJ2-MIBH-2-SMT-TR-67
5 Position Surface Mount, Right Angle USB - micro B USB 2.0 Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices UJ2-MIBH-2-SMT-TR-67 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices UJ2-MIBH-2-SMT-TR-67 - Technical Attributes
Attributes Table
| Interface/Version: | 2.0 |
| Gender: | Female Receptacle |
| No of Positions: | 5 |
| Current Rating: | 1.8A |
| Voltage Rating: | 30V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -30°C to +85°C |
| Mating Cycles: | 10000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500
$1.50
1,000+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount