24LC01BT-I/OT in Reel by Microchip | I2C Interface Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

24LC01BT-I/OT

24LC01 Series 1 Kb I2C 2 Wire (128 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Microchip 24LC01BT-I/OT - Technical Attributes
Attributes Table
Memory Density: 1kb
Memory Organization: 128 x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 24LC01B (24XX01*) series of 1 Kbit Electrically Erasable PROM. The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V with standby and active currents of only 1 μA and 1 mA, respectively.

The 24XX01 also has a page write capability for up to 8 bytes of data. The 24XX01 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages, and is also available in the 5-lead SOT-23 package.

Features:

  • Single supply with operation down to 2.5 V
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz compatibility
  • Hardware write-protect
  • More than 1 million erase/write cycles
  • Data retention >200 years
    Read More...
    Pricing Section
    Global Stock:
    6,000
    USA:
    6,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    Total
    $270.00
    USD
    Quantity
    Unit Price
    3,000
    $0.09
    6,000
    $0.0885
    12,000
    $0.0871
    15,000
    $0.0866
    45,000+
    $0.0838
    Product Variant Information section