text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL640EBTI-70G

MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Macronix MX29GL640EBTI-70G - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The MX29GL640EBTI-70G is a Part of MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash Memory available in surface mount TSOP-48 Package.

Features:

  • Power supply operation
    • 2.7 to 3.6 volt for read,erase, and program operations
    • V I/O voltage must tight with Vcc
    • VI/O=VCC=2.7 V to 3.6 V
  • Byte/Word mode switchable
    • 8,388,608 X 8/4,194,304 X 16
  • Sector architecture
    • MX29GL64OE T/B : 127 X 32 K word (64 KB) + 8 X 4 K word (8KB) boot sector
  • 16-byte/8-word page read buffer
  • 32-byte/16-word write buffer
    • Extra 128-word sector for security
  • Features factory locked and identifiable and customer lockable
  • Advanced sector protection function (Solid and Password protect
  • Latch-up protected to 100 mA from -1 V to 1.5 X Vcc
  • Low Vcc write inhibit : Vcc < VLKO
  • Compatible with JEDEC standard
    • Pin out and software compatible to single power supply Flash
  • Deep power down mode
  • High performance
    • Fast access time : 90ns
    • Page access time : 25 ns
    • Fast program time : 11µs/word
    • Fast erase time : 0.6s/sector
  • Low power consumtion
    • Low active read current : 30 mA (typ) at 5 MHz
    • Low standby current : 30 µA (typical)
  • Typical 100,000 erase/program cycle
  • 20 years data retention

 

Pricing Section
Global Stock:
748
USA:
748
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.28
USD
Quantity
Unit Price
1
$5.28
5
$5.19
20
$5.07
50
$4.99
125+
$4.85
Product Variant Information section