text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2DHG100B

NHG-A Series 200 V 10 uF Ø10 X 16 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1503
Product Specification Section
Panasonic Industry ECA-2DHG100B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 80mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 130µA
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$87.50
USD
Quantity
Unit Price
500
$0.175
1,500
$0.172
2,500
$0.17
5,000
$0.168
10,000+
$0.164