text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EN471U

ECE-SU (Bi-Polar) Series 25 V 470 uF Ø 12.5 x 20 mm LS=5 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECE-A1EN471U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 430mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$79.00
USD
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.385
750
$0.375
2,500+
$0.36