text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1A220R

FK-V Series 10 V 22 uF Ø 4 x 5.8 mm 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1A220R - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Impedance: 1.35Ω
Operating Temp-Max: 105°C
Leakage Current: 3µA
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$153.60
USD
Quantity
Unit Price
2,000
$0.0768
4,000
$0.0754
6,000
$0.0747
10,000
$0.0737
20,000+
$0.0717