text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H331AQ

330 µF 50 V 5000 Hrs @ 105°C Radial, Can SMD Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1H331AQ - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 900mA
Impedance: 0.12Ω
Operating Temp-Max: 105°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$98.00
USD
Quantity
Unit Price
200
$0.49
600
$0.48
2,000
$0.47
3,000+
$0.46