text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1V330WP

EEE-HA Series 35 V 33 uF Ø 6.3 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1V330WP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 42mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$348.00
USD
Quantity
Unit Price
1,000
$0.0902
3,000
$0.0877
4,000
$0.087
10,000
$0.085
15,000+
$0.083