text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1H2R2

EEU-FC Series 50 V 2.2 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Panasonic Industry EEU-FC1H2R2 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 45mA
Impedance: 1.8Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.38
USD
Quantity
Unit Price
300
$0.0669
1,000
$0.065
2,500
$0.0635
5,000
$0.0624
15,000+
$0.0593
Product Variant Information section