text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG351ELL4R7MJ16S

KMG Series 350 V 4.7 uF 105°C Ø10x16mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
United Chemi-Con EKMG351ELL4R7MJ16S - Technical Attributes
Attributes Table
Series: KMG
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 50mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,856
USA:
1,856
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.23
USD
Quantity
Unit Price
1
$0.23
125
$0.225
400
$0.22
1,250
$0.215
4,000+
$0.205
Product Variant Information section