text.skipToContent text.skipToNavigation

Manufacturer Part #

EKZN630ELL181MJ16S

KZN Series 63 V 180 uF Ø10 x 16 mm Radial Mini Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
United Chemi-Con EKZN630ELL181MJ16S - Technical Attributes
Attributes Table
Series: KZN
Type: Radial
Capacitance: 180µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 480mA
Impedance: 61mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.19
USD
Quantity
Unit Price
1
$0.19
150
$0.186
500
$0.181
1,500
$0.178
5,000+
$0.17
Product Variant Information section