text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZR500ARA221MHA0G

MZR Series 50 v 220 uf 105c 8x10mm Low ESR 2k Hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
United Chemi-Con EMZR500ARA221MHA0G - Technical Attributes
Attributes Table
Series: MZR
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
ESR (Equivalent Series Resistance): 180mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Dimension: L  10mm x W  8.3mm x H  8.3mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,000
$0.197
1,500
$0.195
2,000
$0.194
2,500
$0.19
5,000
$0.193
7,500+
$0.19
Product Variant Information section