text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1K103MELC

LS Series 80 V 10000 uF 35 x 52 mm Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LLS1K103MELC - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 6.63A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  50mm x D  35mm
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
50+
$4.90
Product Variant Information section