text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS2A332MELB

LLS Series 100 V 3300 uF 85°C 30x40 mm 3 kHrs Snap-In Aluminum Electrolytic

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Nichicon LLS2A332MELB - Technical Attributes
Attributes Table
Series: LLS
Type: Can - Snap-In
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 4.18A
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: H  42mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
257
USA:
257
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
57
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.03
USD
Quantity
Unit Price
200
$2.79
400
$2.76
600
$2.75
800+
$2.73
Product Variant Information section