Manufacturer Part #
LLS2W331MELC
LS Series 330 uF 450 V 85°C Ø35 x 35 mm Snap-In Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Snap Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon LLS2W331MELC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon LLS2W331MELC - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -25°C to +85°C |
| Ripple Current: | 2150mA |
| Lead Spacing: | 10mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 35mm x D 35mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1
$4.47
15
$4.37
40
$4.31
100
$4.25
250+
$4.13
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Snap Mount