Manufacturer Part #
MAL213817222E3
138AML Series Ø 18 x 38 mm 2200 uF ±20 % 40 V Axial Mini Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:875 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL213817222E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL213817222E3 - Technical Attributes
Attributes Table
| Type: | Axial |
| Capacitance: | 2200µF |
| Rated Voltage: | 40V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 38mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
875+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
875 per Tray
Mounting Method:
Through Hole