text.skipToContent text.skipToNavigation

Manufacturer Part #

UPJ1E681MPD

PJ Series 680 uF 25 V 105°C Ø10 x 31.5 mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Nichicon UPJ1E681MPD - Technical Attributes
Attributes Table
Series: PJ
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1180mA
Impedance: 0.072Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
63
USA:
63
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
63
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.33
USD
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section