text.skipToContent text.skipToNavigation

Manufacturer Part #

UUP1C100MCL1GS

UP Series 10 uF 16 V 105°C Ø 5 x 5.8 mm SMT Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUP1C100MCL1GS - Technical Attributes
Attributes Table
Series: UP
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 23mA
Lead Spacing: 1.3mm
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$519.00
USD
Quantity
Unit Price
1,000
$0.176
2,000
$0.174
3,000
$0.173
5,000
$0.171
10,000+
$0.168
Product Variant Information section