Manufacturer Part #
W3A4YC102M4T2A
0612 1000 pF 10 V ±20 % Tolerance X7R Surface Mount Capacitor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX W3A4YC102M4T2A - Product Specification
KYOCERA AVX W3A4YC102M4T2A - Technical Attributes
Attributes Table
| Capacitance: | 1000pF |
| No of Elements: | 4 |
| Tolerance (%): | ±20% |
| Voltage Rating: | 16V |
| Case Size: | 0612 (1632 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.0545
8,000
$0.0536
12,000
$0.053
16,000
$0.0527
20,000+
$0.0515
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount