Manufacturer Part #
04025A6R8CAT2A
0402 6.8 pF 50 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
KYOCERA AVX 04025A6R8CAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Part Number Change
04/11/2024 Details and Download
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Part Status:
Active
Active
KYOCERA AVX 04025A6R8CAT2A - Technical Attributes
Attributes Table
| Capacitance: | 6.8pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 04025A6R8CAT2A is a Multilayer Ceramic Capacitor with Capacitance of 6.8 pF.
C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Features:
- Capacitance: 6.8pF
- Voltage - Rated: 50V
- Tolerance: ±0.25pF
- Temperature Coefficient: C0G, NP0
- Mounting Type: Surface Mount, MLCC
- Operating Temperature: -55°C ~ 125°C
- Package / Case :0402 (1005 Metric)
- Size / Dimension: 0.039" L x 0.020" W (1.00mm x 0.50mm)
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10,000
$0.0043
30,000
$0.0041
50,000
$0.0041
200,000
$0.0039
300,000+
$0.0038
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount