text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C222JAT2A

0603 2.2 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
KYOCERA AVX 06035C222JAT2A - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
232,000
USA:
232,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.40
USD
Quantity
Unit Price
4,000
$0.0146
12,000
$0.0143
20,000
$0.0141
60,000
$0.0138
100,000+
$0.0135